
1212128 | |
|---|---|
DigiKey Part Number | 277-2457-ND |
Manufacturer | |
Manufacturer Product Number | 1212128 |
Description | CUTTER CABLE OVAL 6.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval 6.50" (165.0mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Phoenix Contact | Length - Overall 6.50" (165.0mm) |
Series | Features Ergonomic |
Packaging Bulk | Capacity 12mm Dia Cable |
Part Status Active | Weight 0.397 lb (180.08 g) |
Type Cable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥458.71000 | ¥458.71 |


