
1212094 | |
|---|---|
DigiKey Part Number | 1212094-ND |
Manufacturer | |
Manufacturer Product Number | 1212094 |
Description | TOOL HAND CRIMPER COAX SIDE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Coaxial, RF Connectors |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer Phoenix Contact | Tool Type Hand Crimper |
Series | For Use With/Related Products Coaxial, RF Connectors |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,505.20000 | ¥1,505.20 |


