Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212063

DigiKey Part Number
277-2279-ND
Manufacturer
Manufacturer Product Number
1212063
Description
TOOL HAND CRIMPER 14-20AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Phoenix Contact
For Use With/Related Products
Terminals
Series
Wire Gauge or Range - AWG
14-20 AWG
Packaging
Box
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,188.52000¥1,188.52
Manufacturers Standard Package