Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212061

DigiKey Part Number
277-12728-ND
Manufacturer
Manufacturer Product Number
1212061
Description
TOOL HAND CRIMPER 8-12AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Phoenix Contact
For Use With/Related Products
Terminals
Series
Wire Gauge or Range - AWG
8-12 AWG
Packaging
Box
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,478.75000¥1,478.75
Manufacturers Standard Package