Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1204122

DigiKey Part Number
1204122-ND
Manufacturer
Manufacturer Product Number
1204122
Description
DIN RAIL 35MMX7MM UNSLOT 78" STL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1204122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Slotted/Unslotted
Unslotted
Manufacturer
Phoenix Contact
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Packaging
Bulk
Length
78.740" (2000.00mm)
Part Status
Active
Thickness
0.039" (1.00mm)
Type
Top Hat
Material
Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥505.88000¥505.88
10¥351.17900¥3,511.79