AC or DC DIN Rail Power Supply 1 Output 5V 3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1170954

DigiKey Part Number
277-1170954-ND
Manufacturer
Manufacturer Product Number
1170954
Description
STEP3-PS/1AC/5DC/3/PT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 5V 3A
Datasheet
 Datasheet
EDA/CAD Models
1170954 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Manufacturer
Phoenix Contact
Power (Watts)
15W
Packaging
Bulk
Voltage - Isolation
3.75 kV
Part Status
Active
Applications
Laboratory
Input Type
AC or DC
Efficiency
82.5%
Number of Outputs
1
Operating Temperature
-10°C ~ 70°C (With Derating)
AC Voltage - Input
85 ~ 264 VAC
Features
Adjustable Output, PFC
DC Voltage - Input (Min)
88V
Size / Dimension
2.17" L x 0.71" W x 3.54" H (55.0mm x 18.0mm x 90.0mm)
DC Voltage - Input (Max)
275V
Approval Agency
CB, CSA, cULus, EAC
Voltage - Output 1
5V
Standard Number
61010-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥327.41000¥327.41
Manufacturers Standard Package