
1139803 | |
|---|---|
DigiKey Part Number | 277-1139803-ND |
Manufacturer | |
Manufacturer Product Number | 1139803 |
Description | SACC-E-M12FS-4PL-M20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Panel Feed-Through Push In, Spring |
Datasheet | Datasheet |
EDA/CAD Models | 1139803 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 48VAC, 60VDC |
Termination Push In, Spring | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Twist | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥228.17000 | ¥228.17 |





