1116735 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 704
Unit Price: ¥24.89000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1,578
Unit Price: ¥24.89000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 591
Unit Price: ¥25.64000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 605
Unit Price: ¥25.64000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 29
Unit Price: ¥24.89000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 14
Unit Price: ¥25.64000
Datasheet
Terminal Block Connector 2 Position Feed Through Blue 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 8-20 AWG
1116735
1116735

1116735

DigiKey Part Number
277-1116735-ND
Manufacturer
Manufacturer Product Number
1116735
Description
FEED-THROUGH TERMINAL BLOCK, NOM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
1116735 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
40 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
8-20 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-10mm²
Number of Positions
2
Color
Blue
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
8.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1116734Phoenix Contact704277-1116734-ND¥24.89000Parametric Equivalent
3211813Phoenix Contact1,578277-11109-ND¥24.89000Parametric Equivalent
3211814Phoenix Contact591277-15337-ND¥25.64000Parametric Equivalent
3211815Phoenix Contact6053211815-ND¥25.64000Parametric Equivalent
3211819Phoenix Contact29277-9635-ND¥24.89000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.89000¥24.89