
1116140 | |
|---|---|
DigiKey Part Number | 277-1116140-ND |
Manufacturer | |
Manufacturer Product Number | 1116140 |
Description | SHRINK SLEEVE, ROLL, YELLOW/BLAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black, Yellow Heat Shrinkable Label 0.33" x 0.04" (8.4mm x 1.0mm); Cable O.D. 0.06" ~ 0.19" (1.6mm ~ 4.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116140 Models |
Category | Label Size 0.33" x 0.04" (8.4mm x 1.0mm); Cable O.D. 0.06" ~ 0.19" (1.6mm ~ 4.8mm) |
Manufacturer Phoenix Contact | Color Black, Yellow |
Series | Material Polyolefin (PO) |
Packaging Box | Operating Temperature -55°C ~ 125°C |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥363.63000 | ¥363.63 |








