1113823 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥162.34000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 14
Unit Price: ¥127.11000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥77.57000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: ¥65.86200

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥221.55000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: ¥202.03600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 9
Unit Price: ¥225.94000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1113823

DigiKey Part Number
277-1113823-ND
Manufacturer
Manufacturer Product Number
1113823
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1113823 Models
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Phoenix Contact
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
1.64' (500.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1113204Phoenix Contact0277-1113204-ND¥162.34000Parametric Equivalent
1697662Phoenix Contact14277-1697662-ND¥127.11000Parametric Equivalent
1165900005Weidmüller0281-7645-ND¥77.57000Parametric Equivalent
1308450544-EMETZ CONNECT USA Inc.01849-1308450544-E-ND¥65.86200Parametric Equivalent
STP28X0.5MBUPanduit Corp0STP28X0.5MBU-ND¥221.55000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥204.19000¥204.19
Manufacturers Standard Package