Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1112906 | |
|---|---|
DigiKey Part Number | 277-1112906-ND |
Manufacturer | |
Manufacturer Product Number | 1112906 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1112906 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1113196 | Phoenix Contact | 0 | 277-1113196-ND | ¥316.82000 | Parametric Equivalent |
| 1165900050 | Weidmüller | 0 | 281-6993-ND | ¥196.58000 | Parametric Equivalent |
| 1203410605 | Molex | 0 | 900-1203410605-ND | ¥1,671.31833 | Parametric Equivalent |
| 1308455044-E | METZ CONNECT USA Inc. | 0 | 1849-1308455044-E-ND | ¥169.78400 | Parametric Equivalent |
| S6XPC5MBU | Panduit Corp | 0 | 298-S6XPC5MBU-ND | ¥299.52000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥366.53000 | ¥366.53 |











