1111664 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 37
Unit Price: ¥2,753.66000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111664

DigiKey Part Number
277-1111664-ND
Manufacturer
Manufacturer Product Number
1111664
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
1111664 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Phoenix Contact
Power (Watts)
240W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Laboratory
Part Status
Active
Efficiency
93%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP67
AC Voltage - Input
100 ~ 240 VAC
Size / Dimension
9.45" L x 5.35" W x 2.09" H (240.0mm x 136.0mm x 53.0mm)
DC Voltage - Input (Min)
110V
Approval Agency
CB, cULus
DC Voltage - Input (Max)
250V
Standard Number
61010-1
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1111634Phoenix Contact37277-1111634-ND¥2,753.66000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,753.66000¥2,753.66
Manufacturers Standard Package