Circuit Breaker 10A AC 24 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1110984

DigiKey Part Number
277-1110984-ND
Manufacturer
Manufacturer Product Number
1110984
Description
2-CHANNEL ELECTRONIC CIRCUIT BRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A AC 24 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1110984 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
24 V
Manufacturer
Phoenix Contact
Actuator Type
Lever
Packaging
Box
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
cUL, UL
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥761.14000¥761.14
Manufacturers Standard Package