
1110405 | |
|---|---|
DigiKey Part Number | 277-1110405-ND |
Manufacturer | |
Manufacturer Product Number | 1110405 |
Description | PT 4-QUATTRO OG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1110405 Models |
Category | Current - IEC 32 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Positions 4 | Color Orange |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |



