Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 720W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1105556

DigiKey Part Number
277-1105556-ND
Manufacturer
Manufacturer Product Number
1105556
Description
UNINTERRUPTIBLE POWER SUPPLY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 720W 24V
EDA/CAD Models
1105556 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
720W
Manufacturer
Phoenix Contact
Voltage - Output
24V
Packaging
Bulk
Input Connector
Terminal Block
Part Status
Active
Output Connector
Hardwired
Type
Standby (No Regulation)
Approval Agency
UL
Voltage - Input
85 ~ 264VAC
Size / Dimension
6.299" L x 3.465" W (160.00mm x 88.00mm)
Applications
General Purpose, Industrial Control
Height
5.118" (130.00mm)
Form
Din Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Factory Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,363.83000¥4,363.83
Manufacturers Standard Package