
1097612 | |
|---|---|
DigiKey Part Number | 277-1097612-ND |
Manufacturer | |
Manufacturer Product Number | 1097612 |
Description | SACB-8/16-L- 1 5PUR SCO P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 1097612 Models |
Category | Color Black |
Manufacturer Phoenix Contact | Features 8 Connector Opening, Dust Tight, Waterproof |
Series | For Use With/Related Products Circular Connectors |
Packaging Bulk | Material Polybutylene Terephthalate (PBT) |
Part Status Active | Shell Size - Insert M12 |
Accessory Type Actuator Box |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,217.26000 | ¥1,217.26 |


