8 Position Terminal Block Header, Male Pins Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1096146

DigiKey Part Number
277-1096146-ND
Manufacturer
Manufacturer Product Number
1096146
Description
TERM BLK 8POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1096146 Models
Product Attributes
Filter Similar Products
Category
Panel Thickness
0.079 ~ 0.197" (2.0 ~ 5.0mm)
Manufacturer
Phoenix Contact
Positions Per Level
8
Series
Panel Mount Type
Screw Mount - Front Flange
Packaging
Bulk
Pitch
0.200" (5.08mm)
Part Status
Active
Wire Gauge
12-24 AWG
Front Panel Wire Connection
Header, Male Pins
Color
Green
Rear Panel Wire Connection
Bolt/Screw Clamp - Wire Entry Parallel to Panel
Features
Threaded Mating Lock
Width
2.583" (65.61mm)
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 812
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.05000¥102.05
10¥82.93200¥829.32