Circular Cable Assembly Shielded 4.92' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1096002

DigiKey Part Number
277-1096002-ND
Manufacturer
Manufacturer Product Number
1096002
Description
CIRC CBL 4POS PLUG TO RCPT 4.92'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 4.92' (1.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Female Sockets
Manufacturer
Phoenix Contact
2nd Connector Number of Positions
4
Series
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M8
Part Status
Active
2nd Connector Orientation
A
1st Connector Type
Plug
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
4.92' (1.50m)
1st Connector Number of Positions
4
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M8
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Orientation
A
Color
Gray
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Receptacle
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.11000¥193.11
Manufacturers Standard Package