Desktop Thermal Printer, Transfer 100VAC ~ 240VAC, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desktop Thermal Printer, Transfer 100VAC ~ 240VAC, USB
THERMOMARK GO: Simple Easy Printing and Labeling

1090747

DigiKey Part Number
277-1090747-ND
Manufacturer
Manufacturer Product Number
1090747
Description
MOBILE THERMAL TRANSFER PRINTER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 100VAC ~ 240VAC, USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type Attributes
Thermal Printer, Transfer
Manufacturer
Phoenix Contact
Style
Labels
Series
Specifications
100VAC ~ 240VAC, USB
Packaging
Box
Includes
Adapter (4), Battery, Power Supply, USB Cable
Part Status
Active
Weight
1.6 lbs (743g)
Type
Desktop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,396.17000¥5,396.17
Manufacturers Standard Package