
1080545 | |
|---|---|
DigiKey Part Number | 277-1080545-ND |
Manufacturer | |
Manufacturer Product Number | 1080545 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c, Right Angle 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1080545 Models |
Category | Length 16.40' (5.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Usage Cat5 |
Connector Type Circular 04 pos Male to RJ45, 8p4c, Right Angle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥639.19000 | ¥639.19 |







