
1078963 | |
|---|---|
DigiKey Part Number | 277-1078963-ND |
Manufacturer | |
Manufacturer Product Number | 1078963 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1078963 Models |
Category | Terminal - Width 5.2mm |
Manufacturer Phoenix Contact | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 8mm ~ 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.64000 | ¥46.64 |










