
1068075 | |
|---|---|
DigiKey Part Number | 277-1068075-ND |
Manufacturer | |
Manufacturer Product Number | 1068075 |
Description | AC RCPT CEE 7/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1068075 Models |
Category | Number of Positions 2 |
Manufacturer Phoenix Contact | Mounting Type DIN Rail |
Packaging Bulk | Termination Push In |
Part Status Active | Features LED Indicator |
Connector Style CEE 7/4 (Schuko) | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Approval Agency VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.72000 | ¥69.72 |





