
1065976 | |
|---|---|
DigiKey Part Number | 277-1065976-ND |
Manufacturer | |
Manufacturer Product Number | 1065976 |
Description | AC/DC DIN RAIL SUPPLY 24V 192W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 8A |
Datasheet | Datasheet |
EDA/CAD Models | 1065976 Models |
Category | Current - Output (Max) 8A |
Manufacturer Phoenix Contact | Power (Watts) 192W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Laboratory |
Part Status Active | Efficiency 93% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP67 |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 9.45" L x 5.35" W x 2.09" H (240.0mm x 136.0mm x 53.0mm) |
DC Voltage - Input (Min) 110V | Approval Agency CB, cULus |
DC Voltage - Input (Max) 250V | Standard Number 61010-1 |
Voltage - Output 1 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,753.66000 | ¥2,753.66 |


