Human Machine Interface (HMI) Touchscreen 7.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060632

DigiKey Part Number
277-18591-ND
Manufacturer
Manufacturer Product Number
1060632
Description
HMI TOUCHSCREEN 7"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
EDA/CAD Models
1060632 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size - Display
7.0"
Manufacturer
Phoenix Contact
Display Type
Color
Series
Case Color
Black
Packaging
Box
Operating Temperature
0°C ~ 50°C
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Touchscreen
Features
Memory Card Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 505
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,229.61000¥5,229.61
Manufacturers Standard Package