4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053808

DigiKey Part Number
277-1053808-ND
Manufacturer
Manufacturer Product Number
1053808
Description
TERM BLOCK HDR 4POS 3.50MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1053808 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Phoenix Contact
Voltage - IEC
160 V
Series
Current - UL
8 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Green
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 100°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
2
Contact Material
Copper Alloy
Pitch
0.138" (3.50mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
90°, Right Angle
Contact Tail Length
0.138" (3.50mm)
Termination Style
Solder
Insulation Height
0.425" (10.80mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.50000¥10.50