7 Position Terminal Block Blue Middle 19.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1047467

DigiKey Part Number
277-1047467-ND
Manufacturer
Manufacturer Product Number
1047467
Description
TERM BLK 7POS BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Blue Middle 19.0mm
Datasheet
 Datasheet
EDA/CAD Models
1047467 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17.5 A
Manufacturer
Phoenix Contact
Voltage - IEC
450 V
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Features
Block of 3
Type
Middle
Housing Color
Blue
Mounting Type
Direct Mount
Length
0.850" (21.60mm)
Number of Positions
7
Height (Max)
0.697" (17.70mm)
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
19.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Operating Temperature
-60°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.07000¥23.07