
1046972 | |
|---|---|
DigiKey Part Number | 277-1046972-ND |
Manufacturer | |
Manufacturer Product Number | 1046972 |
Description | TERM BLK 13POS WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block White Middle 31.4mm |
Datasheet | Datasheet |
EDA/CAD Models | 1046972 Models |
Category | Current - IEC 41 A |
Manufacturer Phoenix Contact | Voltage - IEC 450 V |
Series | Current - UL 30 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Features Block of 6 |
Type Middle | Housing Color White |
Mounting Type Direct Mount | Length 0.850" (21.60mm) |
Number of Positions 13 | Height (Max) 0.697" (17.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 31.4mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.93000 | ¥41.93 |











