



1044423 | |
|---|---|
DigiKey Part Number | 277-1044423-ND |
Manufacturer | |
Manufacturer Product Number | 1044423 |
Description | UT 4-L/HESI (5X20) GY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Gray 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1044423 Models |
Category | Current - IEC 30 A |
Manufacturer Phoenix Contact | Voltage - IEC 250V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Disconnect, Feed Through | Wire Gauge or Range - mm² 0.14-6mm² |
Disconnect Type Fuse, Lever | Color Gray |
Number of Positions 4 | Fuse Type 5mm x 20mm |
Number of Levels 2 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.12000 | ¥71.12 |










