4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1034460

DigiKey Part Number
277-1034460-ND
Manufacturer
Manufacturer Product Number
1034460
Description
PCB TERMINAL BLOCK, NOMINAL CURR
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1034460 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
12-24 AWG
Packaging
Box
Mounting Type
Through Hole
Part Status
Obsolete
Wire Termination
Screwless - Spring Cage, Tension Clamp
Number of Levels
1
Color
Green
Positions Per Level
4
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Vertical with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1991118Phoenix Contact2,109277-6407-ND¥1.67000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.50000¥54.50