
1028074 | |
|---|---|
DigiKey Part Number | 277-1028074-ND |
Manufacturer | |
Manufacturer Product Number | 1028074 |
Description | TERM BLK 2POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Black Middle 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 1028074 Models |
Category | Voltage - IEC 450 V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Middle | Housing Color Black |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 2 | Height (Max) 0.854" (21.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 24 A | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |











