Circuit Breaker Thermal Magnetic 13A 277 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 13A 277 V AC 60 V DC Lever DIN Rail
1020048
1020048
Circuit Breaker Basics - Another Teaching Moment

1020048

DigiKey Part Number
277-17886-ND
Manufacturer
Manufacturer Product Number
1020048
Description
CIRCUIT BRAKER 13A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 13A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1020048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
13A
Manufacturer
Phoenix Contact
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
60 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
cULus, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.35000¥153.35
Manufacturers Standard Package