1019994 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥306.61000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 66
Unit Price: ¥306.61000
Datasheet
Circuit Breaker Thermal Magnetic 1A 277 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 1A 277 V AC 125 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

1019994

DigiKey Part Number
277-17834-ND
Manufacturer
Manufacturer Product Number
1019994
Description
CIRCUIT BREAKER 1A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 1A 277 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1019994 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
1A
Manufacturer
Phoenix Contact
Voltage Rating - AC
277 V
Series
Voltage Rating - DC
125 V
Packaging
Box
Actuator Type
Lever
Part Status
Active
Number of Poles
2
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
cULus, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1019930Phoenix Contact0277-17771-ND¥306.61000Parametric Equivalent
1020060Phoenix Contact66277-17897-ND¥306.61000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥306.61000¥306.61
Manufacturers Standard Package