Circuit Breaker Thermal Magnetic 7A 277 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 7A 277 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

1019957

DigiKey Part Number
277-17798-ND
Manufacturer
Manufacturer Product Number
1019957
Description
CIRCUIT BRAKER 7A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 7A 277 V AC DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1019957 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
7A
Manufacturer
Phoenix Contact
Voltage Rating - AC
277 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
cULus, UL1077
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥459.86000¥459.86
Manufacturers Standard Package