8 Position Terminal Block Plug Housing for Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015458

DigiKey Part Number
277-18444-ND
Manufacturer
Manufacturer Product Number
1015458
Description
TERM BLOCK PLUG 8POS 2.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug Housing for Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1015458 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
6A
Manufacturer
Phoenix Contact
Voltage - IEC
160 V
Series
Current - UL
6 A
Packaging
Bulk
Voltage - UL
150 V
Part Status
Active
Wire Gauge or Range - AWG
18-22 AWG
Type
Plug Housing for Female Sockets
Wire Gauge or Range - mm²
0.14-0.75mm²
Number of Positions
8
Color
White
Positions Per Level
8
Operating Temperature
-40°C
Number of Levels
1
Features
Latch Lock
Pitch
0.098" (2.50mm)
Material Flammability Rating
UL94 V-0
Plug Wire Entry
180°
Wire Strip Length
4.1-4.5mm
Termination Style
Crimp
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.154" (3.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.95000¥5.95
10¥4.88100¥48.81