White Standard Label 0.98" x 1.25" (25.0mm x 31.8mm); Cable O.D. 0.30" (7.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830691

DigiKey Part Number
277-18599-ND
Manufacturer
Manufacturer Product Number
0830691
Description
LABEL STAND 0.98"X1.25" WHT 49PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard Label 0.98" x 1.25" (25.0mm x 31.8mm); Cable O.D. 0.30" (7.5mm)
Datasheet
 Datasheet
EDA/CAD Models
0830691 Models
Product Attributes
Filter Similar Products
Category
Label Size
0.98" x 1.25" (25.0mm x 31.8mm); Cable O.D. 0.30" (7.5mm)
Manufacturer
Phoenix Contact
Color
White
Series
Material
Polyester
Packaging
Bulk
For Use With/Related Products
Office Printing Systems
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Label Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥281.22000¥281.22