
0829536 | |
|---|---|
DigiKey Part Number | 277-12652-ND |
Manufacturer | |
Manufacturer Product Number | 0829536 |
Description | LABEL ID/RATINGS 1.06"X0.71" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Individually Cut PVC 1.06" L x 0.71" W (27.0mm x 18.0mm) Transparent |
Datasheet | Datasheet |
EDA/CAD Models | 0829536 Models |
Category | Color - Background Transparent |
Manufacturer Phoenix Contact | Length 1.063" (27.00mm) |
Series | Width 0.709" (18.00mm) |
Packaging Sheet | Material - Body PVC |
Part Status Active | Material PVC |
Label Type Individually Cut | Label Size 1.06" L x 0.71" W (27.0mm x 18.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.09000 | ¥2.09 |


