White Standard Label 1.38" x 0.67" (35.0mm x 17.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828444

DigiKey Part Number
277-7360-ND
Manufacturer
Manufacturer Product Number
0828444
Description
LABEL STANDARD 1.38" X 0.67" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard Label 1.38" x 0.67" (35.0mm x 17.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0828444 Models
Product Attributes
Filter Similar Products
Category
Label Size
1.38" x 0.67" (35.0mm x 17.0mm)
Manufacturer
Phoenix Contact
Color
White
Series
Material
PVC
Packaging
Bulk
For Use With/Related Products
Thermomark Printer
Part Status
Active
Operating Temperature
-50°C ~ 110°C
Label Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥815.09000¥815.09
Manufacturers Standard Package