Die Cut Polyester (PET) 2.76" x 1.97" (70mm x 50mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0817086

DigiKey Part Number
277-12613-ND
Manufacturer
Manufacturer Product Number
0817086
Description
UNPRINT MARKER LABEL 400 PIECE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 2.76" x 1.97" (70mm x 50mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
0817086 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
Silver
Manufacturer
Phoenix Contact
Length
2.756" (70.00mm)
Series
Width
1.969" (50.00mm)
Packaging
400 per Roll
Material - Body
Polyester (PET)
Part Status
Active
For Use With/Related Products
Thermal Transfer Printer
Label Type
Die Cut
Material
Polyester
Printer Name
5145384, 5146477
Label Size
2.76" x 1.97" (70mm x 50mm)
Applications
Device Marker
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
400 per Roll
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,443.31000¥2,443.31
Manufacturers Standard Package