
0810821:0042 | |
|---|---|
DigiKey Part Number | 0810821:0042-ND |
Manufacturer | |
Manufacturer Product Number | 0810821:0042 |
Description | MARKER STRIP FLAT PRINT HORIZON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend Numbers, 42 through 60 |
Series | Pitch 0.197" (5.00mm) |
Packaging Strip | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.17000 | ¥21.17 |

















