Power Connector Receptacle, Female Sockets NEMA 5-20R DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 5-20R DIN Rail
804508
804508

0804508

DigiKey Part Number
277-0804508-ND
Manufacturer
Manufacturer Product Number
0804508
Description
AC RCPT NEMA 5-20R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-20R DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0804508 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
Phoenix Contact
Voltage Rating
125VAC
Packaging
Bulk
Number of Positions
3
Part Status
Active
Mounting Type
DIN Rail
Connector Style
NEMA 5-20R
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.33000¥98.33