
0804280:0091 | |
|---|---|
DigiKey Part Number | 0804280:0091-ND |
Manufacturer | |
Manufacturer Product Number | 0804280:0091 |
Description | TERM MARKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Category | Type Label, Adhesive |
Manufacturer Phoenix Contact | Legend Numbers, 91 through 100 |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥120.17300 | ¥1,201.73 |














