Connector Label, Adhesive For CLIPLINE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0804280:0051

DigiKey Part Number
0804280:0051-ND
Manufacturer
Manufacturer Product Number
0804280:0051
Description
TERM MARKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Label, Adhesive For CLIPLINE Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Label, Adhesive
Manufacturer
Phoenix Contact
Legend
Numbers, 51 through 60
Series
Pitch
0.200" (5.08mm)
Packaging
Bulk
For Use With/Related Products
CLIPLINE Series
Part Status
Active
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥120.17300¥1,201.73
Manufacturers Standard Package