Continuous Polyester (PET) Transparent
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Polyester (PET) Transparent
THERMOFOX Handheld Printer - Phoenix Contact

0803979

DigiKey Part Number
277-16959-ND
Manufacturer
Manufacturer Product Number
0803979
Description
LABEL MARKER CASSETTE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Continuous Polyester (PET) Transparent
Datasheet
 Datasheet
EDA/CAD Models
0803979 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Printer Name
0803984
Manufacturer
Phoenix Contact
Color - Background
Transparent
Series
Length
26' (8m)
Packaging
Box
Width
0.165" (4.20mm)
Part Status
Active
Material - Body
Polyester (PET)
Label Type
Continuous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥210.96000¥210.96
Manufacturers Standard Package