White Heat Shrinkable, Continuous Label 0.35" W x 70.87" L (9.0mm x 1.8m); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803928

DigiKey Part Number
277-16387-ND
Manufacturer
Manufacturer Product Number
0803928
Description
LABEL HEAT SHRINKABLE CONTIN WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable, Continuous Label 0.35" W x 70.87" L (9.0mm x 1.8m); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0803928 Models
Product Attributes
Filter Similar Products
Category
Label Size
0.35" W x 70.87" L (9.0mm x 1.8m); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm)
Manufacturer
Phoenix Contact
Color
White
Series
Material
Polyolefin (PO), Halogen Free
Packaging
Bulk
For Use With/Related Products
Thermal Transfer Printer
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Label Type
Heat Shrinkable, Continuous
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥381.75000¥381.75
Manufacturers Standard Package