
0803579 | |
|---|---|
DigiKey Part Number | 277-1524-ND |
Manufacturer | |
Manufacturer Product Number | 0803579 |
Description | CONN ACC MARKER STRIP UNPRINTED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0803579 Models |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend Blank |
Series | Pitch 0.165" (4.20mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥149.59000 | ¥149.59 |



