
0801453 | |
|---|---|
DigiKey Part Number | 0801453-ND |
Manufacturer | |
Manufacturer Product Number | 0801453 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.16" W x 0.94" L (4.0mm x 24.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0801453 Models |
Category | Cable Diameter 0.197" (5.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color White |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Clip-On | Base Product Number |
Size 0.16" W x 0.94" L (4.0mm x 24.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.25000 | ¥36.25 |







