Wire Marker, Clip-On 0.39" W x 0.16" L (10.0mm x 4.0mm) White Polycarbonate (PC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801430

DigiKey Part Number
277-10807-ND
Manufacturer
Manufacturer Product Number
0801430
Description
WIRE MARKER CLIP-ON 10MM X 4MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.39" W x 0.16" L (10.0mm x 4.0mm) White Polycarbonate (PC)
Datasheet
 Datasheet
EDA/CAD Models
0801430 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.024" ~ 0.276" (0.60mm ~ 7.00mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
Polycarbonate (PC)
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Clip-On
Base Product Number
Size
0.39" W x 0.16" L (10.0mm x 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.38000¥79.38