
0801006 | |
|---|---|
DigiKey Part Number | 277-0801006-ND |
Manufacturer | |
Manufacturer Product Number | 0801006 |
Description | HEAT SHRINK SLEEVE ROLL WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.157" W x 1.181" L (4.00mm x 30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0801006 Models |
Category | Label Size 0.157" W x 1.181" L (4.00mm x 30.00mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin (PO), Halogen Free |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,288.61000 | ¥5,288.61 |

