
0800734 | |
|---|---|
DigiKey Part Number | 277-1575-ND |
Manufacturer | |
Manufacturer Product Number | 0800734 |
Description | CONN ACC MARKER STRIP UNPRINTED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE ST Series |
Datasheet | Datasheet |
EDA/CAD Models | 0800734 Models |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend Blank |
Series | Pitch 0.323" (8.20mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE ST Series |
Part Status Active | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.10000 | ¥213.10 |


