
0800380 | |
|---|---|
DigiKey Part Number | 277-7635-ND |
Manufacturer | |
Manufacturer Product Number | 0800380 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.20" x 0.59" (5.0mm x 15.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800380 Models |
Category | Label Size 0.20" x 0.59" (5.0mm x 15.0mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,805.86000 | ¥1,805.86 |









